DEWALT DCM575X1 XR FlexVolt Chainsaw 18/54V 1 x 9.0/3.0Ah Li-ion

MPN
DCM575X1-GB
Brand
DEWALT
EAN-13
5035048659076
Order Code
95-3880
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £500.00 £498.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The DEWALT DCM575 XR FlexVolt Chainsaw has a high efficiency brushless motor with automatic oiling for reduced maintenance. The tool-free bar fitment and chain tensioning provides fast and easy chain adjustments. Uses a variable speed trigger so there is no pull starting and improved control during cutting.

The extensive over-mould provides extra grip and comfort in prolonged use. Fitted with a 40cm Oregon bar and chain.

DCM575X1: 1 x 18/54V 9.0/3.0Ah Li-ion Battery.
DCM575N: Bare Unit, No Battery or Charger.

Specification

Bar Length: 40cm.
Chain Speed: 15m/s.
Oil Tank Capacity: 110-120ml.
Weight: 5.68kg.

The DEWALT DCM575X1 XR FlexVolt Chainsaw is supplied with:

1 x 18/54V 9.0/3.0Ah Li-ion Battery
1 x 8 Amp Li-ion Charger

DEWALT XR FlexVolt batteries stand at the forefront of cordless technology. They are the world’s first convertible 18/54V batteries, offering unprecedented levels of power. Provides the unique ability to power heavy-duty construction power tools whilst still being compatible with existing DEWALT XR 18V products and offering increased runtime.


Type Chainsaw

Reviews

Be the first to submit a review

Trustpilot