DEWALT DCM571X1 FlexVolt XR Trimmer 18/54V 1 x 9.0/3.0Ah Li-ion

MPN
DCM571X1-GB
Brand
DEWALT
EAN-13
5035048659014
Order Code
95-3874
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £396.15 £380.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

The DEWALT DCM571 FlexVolt XR Trimmer is fitted with a highly efficient brushless motor with a metal housing for increased runtime, life, durability and efficiency. The variable speed control provides a high/low setting for fast job completion over large areas. The enclosed and durable Xenoy™ battery housing provides increased protection.

Includes a brush cutter adaptor kit and a brush knife, for everything from simple grass trimming to heavy-duty clearing work.

DCM571X1: 1 x 18/54V 9.0/3.0Ah Li-ion Battery
DCM571N: Bare Unit, No Battery or Charger

Specification:

Line Cutting Speed: 0-5,100/0-5,600/min.
Cutting Width: 38cm
Line Diameter: 2mm
Line Supplied: 7.5m
Assembled Length: 1.8m
Weight: 6.6kg

The DEWALT DCM571X1 FlexVolt XR Trimmer is supplied with:

1 x 18/54V 9.0/3.0Ah Li-ion Battery
1 x 8 Amp Li-ion Charger
1 x Shoulder Strap
1 x Trimmer Line 2mm x 7.5m

DEWALT FlexVolt XR batteries stand at the forefront of cordless technology. They are the world’s first convertible 18/54V batteries, offering unprecedented levels of power. Provides the unique ability to power heavy-duty construction power tools whilst still being compatible with existing DEWALT XR 18V products and offering increased runtime.

No Load Run time with Line = 54 mins (Low Speed), 44 mins (High Speed), using a 54V 3.0Ah Li-ion battery.


Type Trimmer

Reviews

Be the first to submit a review

Trustpilot