DEWALT DCM571N FlexVolt XR Trimmer 18/54V Bare Unit

MPN
DCM571N-XJ
Brand
DEWALT
EAN-13
5035048657362
Order Code
95-3873
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £242.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The DEWALT DCM571 FlexVolt XR Trimmer is fitted with a highly efficient brushless motor with a metal housing for increased runtime, life, durability and efficiency. The variable speed control provides a high/low setting for fast job completion over large areas. The enclosed and durable Xenoy™ battery housing provides increased protection.

Includes a brush cutter adaptor kit and a brush knife, for everything from simple grass trimming to heavy-duty clearing work.

DCM571X1: 1 x 18/54V 9.0/3.0Ah Li-ion Battery
DCM571N: Bare Unit, No Battery or Charger

Specification:

Line Cutting Speed: 0-5,100/0-5,600/min.
Cutting Width: 38cm
Line Diameter: 2mm
Line Supplied: 7.5m
Assembled Length: 1.8m
Weight: 6.6kg

The DEWALT DCM571N FlexVolt XR Trimmer is supplied as a Bare Unit, NO battery or charger.


Type Trimmer

Reviews

Be the first to submit a review

Trustpilot