DEWALT DCM5713X1 FlexVolt XR String Trimmer 18/54V 1 x 9.0/3.0Ah Li-ion

MPN
DCM5713X1-GB
Brand
DEWALT
EAN-13
5035048692486
Order Code
95-3876
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £371.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The DEWALT DCM5713 Cordless FlexVolt XR String Trimmer is fitted with a 54V brushless motor which delivers the equivalent performance of a petrol trimmer. The patented gear drive means that this trimmer maintains a high cut speed, even under load. Split shaft design for ease of shipping and storage.

Fitted with a dual switching paddle with high/low speed and a lock off switch for improved control. It has an over moulded secondary auxiliary handle with protection bar for added comfort, grip and control. The enclosed, durable xenoy battery housing provides increased protection.

DCM5713X1: 1 x 18/54V FlexVolt 9.0/3.0Ah Li-ion Battery
DCM5713N: Bare Unit, No Battery or Charger

Specification:

Line Cutting Speed: 0-5,100/0-5,500/min.
Cutting Width: 38cm
Line Diameter: 2mm
Line Supplied: 7.5m
Total Assembled Length: 1.8m
Weight: 6.6kg

The DEWALT DCM5713X1 FlexVolt XR String Trimmer is supplied with:

1 x 18/54V FlexVolt 9.0/3.0Ah Li-ion Battery
1 x Charger
1 x 7.5m x 2.0mm Line


Type Trimmer

Reviews

Be the first to submit a review

Trustpilot