DEWALT DCM565P1 XR Brushless Chainsaw 18V 1 x 5.0Ah Li-ion

Order Code:

95-3872

Brand: DEWALT MPN: DCM565P1-GB EAN-13: 5035048667583
  • RoHS Compliant
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £302.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
50 in stock, despatched in 2 working days

The DEWALT DCM565 XR Brushless Chainsaw is fitted with a brushless motor for improved power and run time. It has a lightweight, compact design. Fitted with a variable speed trigger for single-handed activation. The secondary auxiliary handle provides increased balance and control. Fitted with an automatic oiling system for reduced maintenance and a chain brake that stops in less than 1 second for added safety.

Specification:

Chain Speed: 7.68 m/sec.
Bar Length: 30cm
Weight: 3.3kg

The DEWALT DCM565P1 XR Brushless Chainsaw is supplied with:

1 x 18V 5.0Ah Li-ion Battery, 1 x Charger and 1 x DT20665 Chainsaw Chain and Bar 30cm.


Type Chainsaw

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot