DEWALT DCM563P1 Cordless Hedge Trimmer 18V 1 x 5.0Ah

MPN
DCM563P1-GB
Brand
DEWALT
EAN-13
5035048637777
Order Code
95-3870
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £232.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

The DEWALT DCM563 Cordless Hedge Trimmer has a compact and lightweight design for less user fatigue whilst trimming. With 55cm dual-action, laser-cut blades that have a 19mm cutting gap. Made from hardened steel for longer life and lasting sharpness. The wraparound auxiliary handle provides a comfortable grip in multiple orientations. With Xenoy TM housing for excellent durability and impact resistance.

Specification

Blade Length: 55cm.
Cutting Capacity: 19mm.
Run Time: 75 Minutes approx.
Weight: 3.4kg

The DEWALT DCM563P1 Cordless Hedge Trimmer is supplied with:

1 x 18V 5.0Ah Battery
1 x Multi-Vage Charger


Type Hedge Trimmer

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot