DEWALT DCL183-XJ DCL183 Rechargeable LED Flashlight

MPN
DCL183-XJ
Brand
DEWALT
EAN-13
5035048794234
Order Code
97-8346
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £80.02 £79.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

DEWALT DCL183 Rechargeable LED Flashlight helps you to illuminate low-light work areas. It offers a main spotlight with 2 light settings and a side light with a single output. Focus on the task at hand and work hands-free by using the flashlight's strong magnet and hook. Its durable housing is IP54 rated for dust and water protection.

Supplied with 1 x Type C USB Cable.

Specifications:

Spotlight Output (Low/High): 250/1,000 lumens.
Side Light Output: 400 lumens.
Light Beam Angle: Spotlight 15°, Side Light 90°.
Runtime: Spotlight (Low/High) 6.5/2.5 hours, Side Light 6.5 hours.


Reviews

Be the first to submit a review

Trustpilot