DEWALT DCL074 XR Tool Connect Area Light 18V Bare Unit

MPN
DCL074-XJ
Brand
DEWALT
EAN-13
5035048706169
Order Code
95-3862
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £202.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The DEWALT DCL074 XR Tool Connect™ Area Light with 3 brightness settings, up to a maximum of 5000 lumens. It has a 360° beam pattern; the precision engineered lens with 150 flutes delivers a bright even beam pattern to illuminate entire working space. Fitted with a robust roll cage for increased durability, designed to withstand tough job site environments.

With the Tool Connect™ app, users can wirelessly power on and off the unit as well as customise settings such as the light intensity, alerts for low charge and set individual schedules for the day, time and intensity. There is also a tripod mount and hang hook, which allow for versatile positioning.

IP54 rated for water and dust protection.

Bare Unit, No Battery or Charger Supplied.

Specification:

Light Output: 1,500/3,200/5,000 lumens


Type Light

Reviews

Be the first to submit a review

Trustpilot