DEWALT DCH892N-XJ DCH892N XR FlexVolt SDS Max Chipping Hammer 54V Bare Unit

MPN
DCH892N-XJ
Brand
DEWALT
EAN-13
5035048791912
Order Code
97-8326
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £919.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The DEWALT DCH892 XR FlexVolt SDS Max Chipping Hammer has been designed to tackle a variety of demolition jobs. Engineered for fast chipping on hard concrete, its brushless motor can handle a wide variety of applications whilst maintaining a consistent speed under load with constant-speed electronics.

Built for comfortable operation, an anti vibration system helps reduce vibration felt by the user at the handles. This highly manoeuvrable, midweight tool can be used for can be used for horizontal chipping in upper or lower wall areas and concrete surface preparation applications.

Wireless Tool Control compatible. This allows the tool to be wirelessly paired with another Wireless Tool Control enabled device for automatic activation and shut down via the app.

Comes as a Bare Unit, NO battery or charger supplied.

Specifications:

Impact Rate: 0-2,210/bpm.
Impact Energy: 19.4 joules.
Weight: 8.9kg.


Reviews

Be the first to submit a review

Trustpilot