Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


DeWalt DCF815D2 XR Impact Driver 10.8 Volt 2 x 2.0Ah Li-Ion

Order Code:  

84-3153

  Copy to clipboard
Brand: DEWALT  Copy to clipboard MPN: DCF815D2-GB  Copy to clipboard EAN-13: 5035048453322
  • Country of Origin: China
 Report an error

Discontinued

This 10.8V impact driver from DeWalt features the new DeWalt lithium Ion slide battery system. The compact, durable design delivers 107Nm of torque with all metal gearing for efficient power transmission and a long tool life. The aluminium front housing provides greater heat dispersion increasing motor life and the parabolic switch profile allows for greater control over speed.

The driver has a 6.35mm 'drop in' keyless hex driver allowing for quick, one handed fitment, while the 3 LED 'Halo' ring provides maximum illumination of the workpiece. Designed with a compact body enabling operation in confined spaces and repetitive use with minimal fatigue, plus an ergonomic handle with rubber overmould reducing surface vibration and user fatigue.


  • Voltage: 10.8V
  • Bit holder: 6.35mm (1/4in)
  • No load speed: 2,450/min
  • Impacts per minute: 3,400/min
  • Max torque: 107Nm
  • Capacity: Bolt M12
  • Manufacturer's part DCF815D2-GB

Delivery includes: 2x 2.0Ah XR Li-Ion batteries, 1x multi-voltage universal charger and 1x heavy-duty kit box.
Type Driver
Square Drive 1/4in
Voltage 10.8V

Reviews


Be the first to submit a review