DeWalt DCF6201 Collated Screw Magazine For DCF620 & DCF621 Drywall Screwdrivers

Order Code:

95-3785

Brand: DEWALT MPN: DCF6201-XJ EAN-13: 5035048468692

Discontinued


The DEWALT DCF6201 Collated Screw Magazine is for use with DCF620 & DCF621 Drywall Screwdrivers. The quick release collated screw magazine accepts most collated screws to allow the user to fit boards more quickly. There is tool free depth control and fine depth control for simple but effective setting.

The magazine rotates on tool without removal to allow the operate in corners with the minimum of fuss. It has a robust and durable design for tough jobsite use.

Specification

Bit Holder: 6.35mm (1/4in).
Length: 205mm.
Height: 125mm.
Weight: 0.4kg.


Type Screwdriver

Trustpilot