This 18V premium drill driver kit box from DeWalt is a superb addition to any tradesman's toolbox, as it features XR 4.0Ah Li-Ion battery technology. The drill has tough 3 speed, all metal transmission for increased runtime and a longer tool life, while the 22-position, adjustable torque control enables optimised precision when screwdriving into a variety of materials.
Other features include the intelligent trigger design for total control over all applications, whilst a bright white LED with delay feature improves visibility and provides flashlight functionality. The drill's 13mm ratcheting keyless chuck with automatic spindle lock ensures a quick and easy bit change.
- Voltage: 18V
- Chuck: 13mm keyless
- No load speed: 0-575/0-1,350,0-2,000/min
- Max torque: 80Nm, 22 settings
- Capacity: metal: 13mm, wood: 50mm
- Weight 5.460kg
- Manufacturer's part DCD980M2-GB
Delivery includes: multi-position slide handle, multi-voltage charger, 2x 4.0Ah Li-Ion slide batteries and a heavy-duty kit box.
| Voltage |
18V |
| Type |
Drill / driver |
| Cordless |
Yes |
| For Use With |
Masonry, steel, wood |
| Weight |
5.460kg |