Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries

DeWalt DCD785N XR Compact Hammer Drill Driver 18 Volt Bare Unit

DeWalt DCD785N XR Compact Hammer Drill Driver 18 Volt Bare Unit

Order Code:  

84-3132

  Copy to clipboard
Brand: DEWALT  Copy to clipboard MPN: DCD785L2-GB Copy to clipboard EAN-13: 5035048357606
  • Country of Origin: Czech Republic
 Report an error

Discontinued

This 18V compact hammer drill driver from DeWalt is a superb addition to any tradesman's toolbox, as it has an ultra compact, lightweight design which allows it to be used in confined spaces, while the intelligent trigger design allows for total control of the application.

Equipped with a two-speed, all metal transmission for increased run time and a longer tool life, plus a 14-position, adjustable torque control enabling consistent screwdriving into a variety of materials with different screw sizes. The drill also features a compact 13mm single sleeve keyless chuck with automatic spindle lock, ensuring a quick and easy, one-handed bit change, while the improved ergonomic design and rubber grip improves user comfort. Not forgetting the bright white LED with delay feature for improved visibility and flashlight functionality.


  • Chuck: 13mm keyless
  • No load speed: 0-600/0-2,000/min
  • Impact rate: 0-10,200/0-34,000/bpm
  • Torque: 60Nm, 14 settings
  • Capacity: steel: 13mm, masonry: 13mm, wood: 38mm
  • Manufacturer's part DCD785L2-GB

Delivery includes: belt hook and magnetic bit holder.
Type Drill
Cordless Yes
Voltage 18V
For Use With Confined space

Questions


*Question functionality currently disabled


16 June 2016 Question by: Rapid Customer | Product code: 84-3132
Q. DOES THIS DRILL COME WITH THE BATTERY AND CHARGER ?
A. Hi Leon, thank you for your question. This product is just the drill; the batter and charger are supplied separately, please see the full product range for a selection of battery sizes. A suitable charger can be found here.

Reviews


Be the first to submit a review