Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries

DeWalt DCD785M1 XR Compact Hammer Drill Driver 18 Volt 1 x 4.0Ah Li-Ion

DeWalt DCD785M1 XR Compact Hammer Drill Driver 18 Volt 1 x 4.0Ah Li-Ion

Order Code:  

84-3133

  Copy to clipboard
Brand: DEWALT  Copy to clipboard MPN: DCD785M1-GB Copy to clipboard EAN-13: 5035048437988
  • Country of Origin:
 Report an error

Discontinued

This 18V compact hammer drill driver from DeWalt is a superb addition to any tradesman's toolbox, as it has an ultra compact, lightweight design which allows it to be used in confined spaces, while the intelligent trigger design allows for total control of the application.

Equipped with a two-speed, all metal transmission for increased run time and a longer tool life, plus a 14-position, adjustable torque control enabling consistent screwdriving into a variety of materials with different screw sizes. The drill also features a compact 13mm single sleeve keyless chuck with automatic spindle lock, ensuring a quick and easy, one-handed bit change, while the improved ergonomic design and rubber grip improves user comfort. Not forgetting the bright white LED with delay feature for improved visibility and flashlight functionality.


  • Chuck: 13mm keyless
  • No load speed: 0-600/0-2,000/min
  • Impact rate: 0-10,200/0-34,000/bpm
  • Torque: 60Nm, 14 settings
  • Capacity: steel: 13mm, masonry: 13mm, wood: 38mm
  • Manufacturer's part DCD785M1-GB

Delivery includes: 1x 4.0Ah XR Li-Ion slide on battery pack, 1x multi-voltage DCB105 XR universal charger, 1x belt hook, 1x magnetic bit holder and 1x heavy-duty kit box.
Type Drill / driver
Cordless Yes
Voltage 18V
For Use With Confined space

Reviews


Be the first to submit a review