DEWALT DCD1007H2T-GB DCD1007H2T Hammer Drill 18V 2 x 5.0Ah POWERSTACK™ Li-ion

MPN
DCD1007H2T-GB
Brand
DEWALT
EAN-13
5035048806814
Order Code
97-8255
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £465.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The DEWALT DCD1007 Hammer Drill has a brushless motor which delivers enhanced efficiency as well as durability. Delivers precise control via a variable speed trigger. The 3-speed transmission and electronic torque control lets you customise the performance, so you always get the right setting for drilling and screwdriving. 

Its compact design incorporates a comfortable and ergonomic grip design. The Perform & Protect E-Clutch system which will shut down the tool if it detects any kind of bind up situation. This protects the tool from overloading. There is also a handy LED work light, enabling work in any lighting condition.

Supplied with:

 1 x Side Handle.
 2 x 18V 5.0Ah POWERSTACK™ Li-ion Batteries.
 1 x DCB1104 Battery Charger.
 1 x TSTAK Case.


Specifications:  Chuck: 13mm. No Load Speed: 0-450/0-1200/0-2000/min. Impact Rate: 0-8,500/0-2,210/0-38,250/bpm. Max. Torque: 169Nm. Capacity: Steel 12.7mm, Masonry 12.7mm, Wood 38mm. Weight: 1.87kg (without battery).



Reviews

Be the first to submit a review

Trustpilot