DEWALT DCB090-XJ USB Charger 10.8, 14.4 & 18 Volt Li-Ion

Order Code:

84-3109

Brand: DEWALT MPN: DCB090-XJ EAN-13: 5035048459225
  • Country of Origin: China
  • View All

Discontinued


This 10.8/14.4/18V USB charger from DeWalt has been designed to transform your XR battery into a portable charger with two USB outlets, allowing charging of a wide range of small electronic devices. It has multi-voltage compatibility with 10.8, 14.4 and 18V XR battery packs, while also fitted with a bright, highly visible state of charge indicator.


  • Voltage: 10.8, 14.4, and 18V
  • Battery chemistry: Li-Ion
  • Charging current: 1.5A
  • Manufacturer's part DCB090-XJ
Type Charger
Battery Voltage 18V
Voltage 10.8, 14.4, and 18V

Trustpilot