DeWalt DC740KA 12V Cordless Drill Driver 2 X 1.3Ah Batteries

DeWalt DC740KA 12V Cordless Drill Driver 2 X 1.3Ah Batteries

MPN
DC740KA-GB
Brand
DEWALT
EAN-13
5035048952436
Order Code
85-7982

Discontinued


Cordless Drill Driver, Variable Speed, 25mm Wood, 10mm Metal Drilling Capacity, Keyless Chuck Type, 10mm Chuck Capacity, 0 to 350rpm, 0 to 1200rpm Speed Rating, 20Nm Torque Rating, 12V Battery Voltage, 1.3Ah Battery Capacity, 2 NiCd Batteries, 1 Hour Charger, Heavy-Duty Carrying Case Includes, 190W Output Power, Lightweight Design, Ergonomically Designed Trigger and Rubber Grip for Comfort and Ease of Use, 14 Position Adjustable Torque Control, 1.6kg Weight
  • Powerful 12 Volt drill driver for drilling and screwdriving applications
  • Extremely compact and lightweight design for working in confined areas
  • 10mm single sleeve chuck and spindle lock for quick and easy bit change with one hand
  • Ergonomically designed trigger and rubber grip for comfort and ease of use
  • Two speed settings, variable speed and reverse switch for maximum control
  • 14-position adjustable torque control for consistent screwdriving into a variety of materials with different screw sizes
  • Supplied complete with 1-hour charger, 2 batteries and heavy-duty carrying case
  • DeWalt model DC740KA

Accessories


Trustpilot