Easter Opening Hours and Delivery Dates here

DeWalt D28715 355mm Metal Cut Off Saw 2200 Watt 230 Volt

Order Code:

84-3091

Brand: DEWALT MPN: D28715-GB EAN-13: 5035048166765
  • Country of Origin:
  • View All

Discontinued


This 230V metal cut off saw from DeWalt is a superb tool designed with a keyless blade clamp allowing quick, hassle free blade change. The electronic soft start limits start-up current and kick back reaction, while the high power abrasion protected motor delivers high overload capabilities for greater durability. The keyless mitre adjustments allow for quick and simple operations, plus the cut-off brushes prevent motor damage at end of brush life. There is also a horizontal handle for superior ergonomics and less user fatigue.

Other features include a spindle lock for easy wheel changes, keyless vice allows quick material clamping/releasing, machined gears for increased durability and an adjustable spark guard allowing adjustment of spark direction.
  • Large steel base for large working area and greater stability
  • Integrated carrying handle for easy transportation
  • Voltage: 230V
  • Power input: 2200W
  • Power output: 1350W
  • No load speed: 4000/min
  • Wheel Ø: 355 x 2.5 mm
  • Max. cutting capacity at 90°:
    Square profile - 120 x 120mm
    Rectangular profile - 100 x 200mm
    L-shape profile - 140 x 140mm
    Rounded profile - 130mm
  • Max. cutting capacity at 45°:
    Square profile - 113 x 113mm
    Rectangular profile - 100 x 140mm
    L-Shape profile - 120 x 120mm
    Rounded profile - 130mm
  • Length: 520mm
  • Height: 435mm
  • Weight: 18kg
  • Manufacturer's part D28715-GB
Voltage 230V
Power 2200W
Diameter 355mm

Trustpilot