DeWalt D26414 2000W LCD Premium Heat Guns

DEWALT Brand: DEWALT

The DeWalt D26414 is a compact, lightweight 2000W Heat Gun designed for use by professionals, but equally at home in the hands of the hobbyist. It is ideal for a range of uses including stripping paint, varnish and other coatings, bending metal and shrink wrapping. This heat gun is available in two versions - the 230V D26414-GB and the 110V D26414-LX.

  • Excellent temperature control and memory setting for consistent temperature requirements
  • 2000W power with optimised cooling
  • Compact and lightweight for easy handling and use
  • Cone nozzle supplied
  • Fish tail surface nozzle supplied
  • Steel paint scraper for all applications supplied
Description Image Product Buy Pricing (Ex VAT) Operating Voltage Type Wattage Corded / Cordless Application Maximum Airflow Maximum Temperature Weight
DEWALT D26414 2000W LCD Premium Heat Gun 230V
DEWALT D26414 2000W LCD Premium Heat Gun 230V
Standard range
Order code: 85-7957
MPN: D26414-GB

Despatched within 2 working days - 2 in stock
1+ £70.34
Price per unit Ex VAT
230V Heat gun 2000W Corded Paint stripping / plastic welding / shrinking 650l/min +50 to +600°C 0.85kg
DEWALT D26414-LX 2000W LCD Premium Heat Gun 110V
DEWALT D26414-LX 2000W LCD Premium Heat Gun 110V
Standard range
Order code: 85-7959
MPN: D26414-LX

Despatched within 4 working days - 3 in stock
1+ £80.02
Price per unit Ex VAT
110V Heat gun 2000W Corded Paint stripping / plastic welding / shrinking 650l/min +50 to +600°C 0.85kg

Trustpilot