DEWALT D25981 28mm HEX Pavement Breaker 30kg 1800W 110V

MPN
D25981-LX
Brand
DEWALT
EAN-13
5035048656976
Order Code
95-3723
Country of Origin
Italy
  • Not for sale to persons under age of 18 18+

No longer stocked


The DEWALT D25981 28mm HEX Pavement Breaker delivers outstanding efficiency and durability. Its large, over sized mechanism delivers excellent breaking performance. With Active Vibration Control (AVC) for safer, more comfortable use and increased productivity. The Suspended Handle System absorbs the rebound and, working with the AVC, delivers the lowest vibration on the market.

Fitted with a heavy-duty electronic module for constant power under load. It has an easy to service design, reducing repair costs. Ideal for breaking concrete floors, paths and pavements as well as road and asphalt working

D25981: 28mm HEX Pavement Breaker ONLY.

Voltage: 110V.
Mode: Chisel Only.
Input Power: 1,800 Watt.
Impact Rate: 960/bpm, 62 Joules.
Tool Holder: 28mm HEX
Weight: 31kg.


Type Breaker

Trustpilot