Christmas Opening Hours and Delivery Dates here

DeWalt D25711K SDS Max Combi Hammer 7 Kilo 1250 Watt 230 Volt

Order Code:

84-3048

Brand: DEWALT MPN: D25711K-GB EAN-13: 5035048295212
  • Country of Origin:
  • View All

Discontinued


This 110V max combi hammer from DeWalt is ideal for the professional tradesman as it can be used for drilling anchor fixing and through holes in concrete and masonry. The chain drive improves durability and increases efficiency, together with an oil-filled gearbox to ensure total component lubrication and superior heat dissipation. The ergonomic, compact and slim line design maximises control and offers easy access to confined spaces.

Incorporates an active vibration control system with a floating rear handle and damped side handle to reduce vibration plus a rotation-stop facility for medium-light demolition applications. The hammer mechanism is also optimised by reducing the number of components and improving dampening to deliver maximum impact energy, therefore increasing efficiency to drill into the hardest concrete. The efficient mechanism delivers impact blows directly to the bit without excessive vibration, while rebound dampening reduces stress to the tool. The soft rubber grip handles improve user comfort, lowering fatigue during extended use.


  • Excellent power to weight ratio of 12 Joules of impact energy delivered by a 6.8kg hammer
  • Power input: 1,250W
  • Power output: 840W
  • Voltage: 230V
  • Load speed: 132-265 rpm
  • Blows per minute: 1225-2500bpm
  • Tool holder: SDS-max
  • Max. drilling capacity in: concrete 48mm, breakthrough bit: 80mm, and core bit: 115mm
  • Length: 528mm
  • Height: 268mm
  • Width: 116mm
  • Weight: 8.7kg
  • Manufacturer's part D25711K-GB

Delivery includes: multi-position anti-vibration side handle with depth stop, heavy-duty carrying case.

Trustpilot