DeWalt Cobalt Steel Sabre Blade 152mm - Packs of 5

DEWALT Brand: DEWALT

These packs of 5 cobolt sabre blades from DeWalt have bi-metal construction, combining HCS and HSS for increased flexibility and durability, and are designed for use with cordless machines. The universal shank fits all major brands including DeWalt, Bosch, Hitachi, Flex, Makita, Metabo and Skil. There are two versions, DT2345-QZ is for fine, fast cuts, especially for curve cutting in wood and plastic, DT2345-QZ is for general purpose use on wood, wood with nails, aluminium and fibreglass.

  • Colour: yellow
  • Length 152mm
  • Tooth pitch 2.5 or 3.6-5.1mm
  • Pack quantity 5
Description Image Product Buy Pricing (Ex VAT) Material Suitability Tooth Pitch Type Blade Length Blade Material
DEWALT DT2344-QZ Cobolt Steel Sabre Blade Fine Fast Cuts 152mm Pk5
DEWALT DT2344-QZ Cobolt Steel Sabre Blade Fine Fast Cuts 152mm Pk5
Standard range
Order code: 84-3511
MPN: DT2344-QZ

Despatched within 2 working days - 2 in stock
1+ £13.74
Price per unit Ex VAT
Plastic, wood 6tpi Blade 152mm HCS / HSS
DEWALT DT2345-QZ Cobalt Steel Sabre Blade General Purpose 152mm Pack of 5
DEWALT DT2345-QZ Cobalt Steel Sabre Blade General Purpose 152mm Pack of 5
Standard range
Order code: 84-3512
MPN: DT2345-QZ

Despatched within 4 working days - 15 in stock
1+ £13.07
Price per unit Ex VAT
Aluminium, wood 10tpi Blade 152mm HCS / HSS

Trustpilot