DEWALT Cheverley Lightweight Grey Polycotton Shorts Waist 42in

MPN
CHEVERLEY SHORT 42W
Brand
DEWALT
EAN-13
5055160047407
Order Code
95-3692
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Size:

View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £29.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The DEWALT Cheverley Shorts have a durable, rip-stop fabric base, double folded hem and double stitched seams for increased durability and wear. Fitted with a zip fly and top button.

It features a variety of reinforced holster, cargo and back pockets. There is also several holster style pockets, enabling you to keep in use tools close to hand.

Material Composition: 65% Polyester, 35% Rip-Stop Cotton.

1 x Pair of DEWALT Cheverley Lightweight Grey Polycotton Shorts Waist 42in


Type Shorts
Colour Grey
Size 42in

Reviews

Be the first to submit a review

Trustpilot