DEWALT 131 0021 DWG USB C to USB C Reinforced Charging Cable 3m (10ft)

MPN
131 0021 DWG
Brand
DEWALT
EAN-13
0826341052238
Order Code
68-6446
Country of Origin
Taiwan
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £18.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

DEWALT Charging Cables are reinforced with Kevlar® to withstand repeated bending and flexing. These cables last longer than other charging cables thanks to the single-piece strain relief, which reduces pressure on the connector and increases the lifespan of the cable.

DEWALT Mobile Solutions are built with superior components so every workday is worry-free.

3 lengths available: 1.2m (4ft), 1.8m (6ft), 3m (10ft).


Cable Length 3m
Connector 2 USB-C
Colour Black
Type Chargers & Cables

Reviews

Be the first to submit a review

Trustpilot