DEWALT 131 0006 DWG USB C to USB C 100W Reinforced Charging Cable 1.2m

MPN
131 0006 DWG
Brand
DEWALT
EAN-13
0826341052221
Order Code
68-6442
Country of Origin
Taiwan
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £17.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 15 in stock

These DEWALT Reinforced Charging Cables support a max. output of 100W to charge devices as large as laptops up to 10x the speed of a standard cable (when paired with 100W or above chargers). Reinforced with Kevlar® to withstand repeated bending and flexing. These cables last longer than other charging cables thanks to the single-piece strain relief, which reduces pressure on the connector and increases the lifespan of the cable.

DEWALT Mobile Solutions are built with superior components so every workday is worry-free.

2 lengths available: 1.2m (4ft), 1.8m (6ft).


Connector 2 USB-C
Colour Black
Type Chargers & Cables

Reviews

Be the first to submit a review

Trustpilot