Deray Protectbox 6.0 - 2.0 3.5m

Deray Protectbox 6.0 - 2.0 3.5m

Brand
DSG-Canusa
Order Code
03-1160

Discontinued


Heat Shrinkable Tubing, 3:1 Shrink Ratio, 6mm Supplied Diameter, 2mm Shrink Diameter, 1.2mm Wall Thickness, 95°C Shrink Temperature, Polyolefin Material, -55°C to +110°C Operating Temperature Range, 3.5m Length, 15MPa Tensile Strength, Adhesive Bonds Well to Plastics, Rubber, Neoprene, Steel and Polyethylene, Suitable for all Applications, Application Includes Insulation and Strain Relieving, Deray ProtectBox, Supplied in Boxed Reel of 3.5m
Shrinkage Ratio 3:1
Length 3500mm
Colour Black
Shrunk Diameter 2mm
Unshrunk Diameter 6mm

Trustpilot