Deray Protectbox 12.0 - 4.0 2.5m

Deray Protectbox 12.0 - 4.0 2.5m

Brand
DSG-Canusa
Order Code
03-1162

Discontinued


Heat Shrinkable Tubing, 3:1 Shrink Ratio, 12mm Supplied Diameter, 4mm Shrink Diameter, 1.7mm Wall Thickness, 95°C Shrink Temperature, Polyolefin Material, -55°C to +110°C Operating Temperature Range, 2.5m Length, 15MPa Tensile Strength, Adhesive Bonds Well to Plastics, Rubber, Neoprene, Steel and Polyethylene, Suitable for all Applications, Application Includes Insulation and Strain Relieving, Deray ProtectBox, Supplied in Boxed Reel of 2.5m
Length 2.5m
Unshrunk Diameter 12mm

Trustpilot