Deray Heat Shrink Set 1000

Deray Heat Shrink Set 1000

Brand
DSG-Canusa
Order Code
03-1165

Discontinued


Deray Heat Shrink Kit, 2:1 Shrink Ratio, 110°C Shrink Temperature, -55°C to +125°C Operating Temperature Range, 19MPa Tensile Strength, Applications Include Insulation and Strain Relieving, Supplied in Pack of 1000
Shrinkage Ratio 2:1
Type Heat Shrink Set
Colour Various
Shrunk Diameter 1.2, 1.6, 2.4, 3.2, 4.8, 6.4, 9.5mm
Unshrunk Diameter 2.4, 3.2, 4.8, 6.4, 9.5, 12.7, 19mm

Trustpilot