Deray Econbox 2.4 - 1.2mm 13m

Deray Econbox 2.4 - 1.2mm 13m

Brand
DSG-Canusa
Order Code
03-1141

Discontinued


Flexible Heat Shrink Tubing, 2:1 Shrink Ratio, 2.4mm Supplied Diameter, 1.2mm Shrink Diameter, 0.5mm Wall Thickness, 110°C Shrink Temperature, Halogen Material, -55°C to +125°C Operating Temperature Range, 13m Length, 17MPa Tensile Strength, Economical and Non-self-Extinguishing, It is Supplied in Convenient Dispenser Boxes for Ease of use and Storage, Applications Include Insulation and Strain Relieving, Deray EconBox, Supplied in Boxed Reel of 13m
Length 13m
Unshrunk Diameter 2.4mm

Trustpilot