Deray Econbox 19.0 - 9.5mm 5m

Deray Econbox 19.0 - 9.5mm 5m

Brand
DSG-Canusa
Order Code
03-1147

Discontinued


Flexible Heat Shrink Tubing, 2:1 Shrink Ratio, 19mm Supplied Diameter, 9.5mm Shrink Diameter, 0.8mm Wall Thickness, 110°C Shrink Temperature, Halogen Material, -55°C to +125°C Operating Temperature Range, 5m Length, 17MPa Tensile Strength, Economical and Non-self-Extinguishing, It is Supplied in Convenient Dispenser Boxes for Ease of use and Storage, Applications Include Insulation and Strain Relieving, Deray EconBox, Supplied in Boxed Reel of 5m
Shrinkage Ratio 2:1
Length 5m
Colour Black
Shrunk Diameter 9.5mm
Unshrunk Diameter 19mm

Trustpilot