Deray CFHR 6:1 Heavy Wall Heat Shrink 1.2m Black 88.9-17.1

Deray CFHR 6:1 Heavy Wall Heat Shrink 1.2m Black 88.9-17.1

MPN
CFHR 6:1 88.9-17.1
Brand
DSG-Canusa
Order Code
03-1989

Discontinued


Heavy wall heat shrink tubing is used in a variety of applications to seal and protect wire and cable connections. This high ratio heat shrink tubing accommodates extreme differences between cables, connectors and back shells.

Applications include wire harnesses, abrasion and impact resistance, strain relief and protection of cables and connectors.


  • Supplied in black 89.9-17.1
  • Flame retardant
  • Supplied in lengths of 1.2m
Length 1.2m
Colour Black
Unshrunk Diameter 88.9mm

Trustpilot