Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Deray 4:1 Adhesive Lined Clear 12.0-3.0 1.2m

Deray 4:1 Adhesive Lined Clear 12.0-3.0 1.2m

Order Code:  

03-1972

  Copy to clipboard
Brand: DSG-Canusa  Copy to clipboard MPN: DERAY 4:1 CLEAR 12.0-3.0  Copy to clipboard
 Report an error

Discontinued

This thin wall adhesive lined cross -linked polyolefin is a flexible heat shrink tubing with a temperature resistant polyamide adhesive inner lining.


  • Supplied as clear 12.0 – 3.0
  • 4:1 shrink ratio
  • Flame retardant
  • Shrink temperature: 100°C
  • Supplied in lengths of 1.2m
Colour Clear
Length 1.2m
Supplied Diameter 12mm

Reviews


Be the first to submit a review