DEQSTER 40-1013765 Rugged MAX Case for iPad 10.9" (10th Gen.), Black

MPN
40-1013765
Brand
DEQSTER
EAN-13
4260734840570
Order Code
70-3901
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £19.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 17 in stock

The Rugged Max Case is a protective cover designed specifically for your school life as a student or teacher. It provides reliable device protection while keeping all ports easily accessible. Built to US Military Standard (MIL-STD 810G-516.6), its robust construction safeguards your device from drops, shocks, and scratches. The integrated pen holder is compatible with DEQSTER Pencil, Apple Pencil, and Logitech Crayon, while the extra compartment for pen tips ensures convenient storage. The case's frame is elevated by 2 mm to optimally protect the sensitive display and camera.

The transparent back shell allows you to personalize your device by adding images, engravings, or barcodes, making it unique and tailored to your style. The secure trifold stand with a magnetic flap provides a stable support surface, allowing you to effortlessly set up your device at various angles for work.

Available in four vibrant colors—Black, Blue, Pink, and Yellow—the Rugged Max Case lets you choose the shade that best suits your personal style. Whether at school, during travel, or at home, the Rugged Max Case is the optimal choice for those seeking robust and reliable protection for their device.
  • Extremely robust protective case built to MIL-STD 810G
  • Integrated pen holder compatible with DEQSTER Pencil, Apple Pencil, Logitech Crayon
  • Extra compartment for adapters and pen tips
  • Protective shell with approximately 2 mm raised frame around the display and camera
  • Transparent back shell for device customization, e.g., with images, engravings, or barcodes
  • Secure trifold stand with magnetic flap
Colour Black

Reviews

Be the first to submit a review

Trustpilot