Depressed Centre Stone Cut Off Disc 100 x 3.2 x 16mm

Faithfull Brand: Faithfull

Depressed Centre Stone Cutting Discs are manufactured using Silicone Carbide abrasive grit with fibreglass reinforcing and resin bonded to provide both safety and optimum cutting performance. Depressed centre cutting discs have been developed to make angle grinders more versatile in use by allowing better access in some applications.

Stone cutting discs must never be used for grinding and must always be presented to the workpiece at an angle of 90º. For use with a variety of machines, mini-grinders to stationary cutting-off machines.

Manufactured to EN 12413 standard.

SAFETY TIPS

Read the manufacturer's instructions carefully
Wear goggles to guard against flying chips or dust
Inspect the condition of the wheel frequently
Adjust the guard to deflect sparks and dust
Maintain the revs and let the wheel do the work

1 x Faithfull Cut Off Disc for Stone Depressed Centre 100 x 3.2 x 16mm

Description Image Product Buy Pricing (Ex VAT) Type Diameter Bore Size Quantity Bore (mm) Max RPM / m/s Thickness
Faithfull FAI1153SDC Depressed Centre Stone Cutting Disc 115 x 3.2 x 22.23mm
Faithfull FAI1153SDC Depressed Centre Stone Cutting Disc 115 x 3.2 x 22.23mm
Standard range
Order code: 95-7144
MPN: FAI1153SDC

Despatched within 2 working days - 50 in stock
1+ £1.67
Price per unit Ex VAT
Cutting Discs 115mm 22.23mm 1 22.23 13300 / 80 3.2mm
Faithfull FAI2303SDC Depressed Centre Stone Cutting Disc 230 x 3.2 x 22.23mm
Faithfull FAI2303SDC Depressed Centre Stone Cutting Disc 230 x 3.2 x 22.23mm
Standard range
Order code: 95-7146
MPN: FAI2303SDC

Despatched within 2 working days - 20 in stock
1+ £3.49
Price per unit Ex VAT
Cutting Discs 115mm 22.23mm 1 22.23 13300 / 80 3.2mm

Trustpilot