Denver 118101110070 IOC-221 Wi-Fi CCTV 1080p IR IP63 40m TUYA App

MPN
118101110070
Brand
Denver
EAN-13
5706751051722
Order Code
08-9116
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £47.19 £41.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Denver IOC-221 is a Wi-Fi IP camera featuring a resolution of 1920 x 1080 pixels for high-definition video capture. This wireless CCTV receiver supports network integration, making it ideal for both home and business security applications. With its ability to connect over LAN or WLAN, it provides flexible options for real-time surveillance and monitoring.
Type Wireless CCTV receiver
IP Rating IP63
Resolution 1920 x 1080 p
App compatibility Yes
Camera type Rotatable/tilting camera
Cloud integration Tuya
Colour White
Depth 105mm
Dimensions (W x H x D) 215 x 100 x 105 mm
Enclosure material Plastic
Height 100mm
IR range (max.) 40m
Misc Attribute microSD card (up to 128 GB)
Signal standard IP
Transfer Type Wi-Fi
Weight 600g
Width 215mm

Reviews

Be the first to submit a review

Trustpilot