Denver 111191120620 In-ear headphones Bluetooth White Stereo Earphones

MPN
111191120620
Brand
Denver
EAN-13
5706751083556
Order Code
16-1374
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £14.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 27 availableBack-order availability date - 03/12/2026

Denver 111191120620 in-ear headphones are Bluetooth stereo earphones, providing users with a wireless audio solution designed for mobile devices. These earphones, also described as Denver TWE-57W WHITE, deliver clear stereo sound in a compact and ergonomic design, ensuring comfortable wear for extended periods. The integration of Bluetooth technology allows for seamless connectivity with various mobile phones and other compatible devices, making them suitable for both personal entertainment and professional communication applications where mobility is required. The white colour of the earphones adds a neutral aesthetic, making them versatile for a range of environments. Their in-ear construction efficiently isolates ambient sounds, enhancing the audio experience in engineering contexts such as remote fieldwork or controlled environments.
Type In ear
Cable Length Wireless
Colour White
Audio channels Stereo
Transfer Type Bluetooth® (1075101)
Bluetooth Version 5.3
Charging Capacity (max.) 2.5W
Charging Capacity (min.) 0.5W
Charging Method (Power Delivery) w/o USB Power Delivery
Control Type Universal
Max. battery life 4h
Power Supply Li-ion rechargeable battery (built-in)
Technology Li-ion

Reviews

Be the first to submit a review

Trustpilot