Denver 111191120168 In-ear headphones Bluetooth Black Charging case Stereo

MPN
111191120168
Brand
Denver
EAN-13
5706751048395
Order Code
16-1356
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £8.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 977 availableBack-order availability date - 03/12/2026

Denver 111191120168 In-ear headphones seamlessly combine wireless audio functionality with portability, realised through Bluetooth connectivity and a compact charging case. These headphones, also referred to as the Denver TWE-36, are designed for users requiring high-quality stereo sound in a discrete, in-ear form factor. The charging case, finished in black, provides additional power to the headphones, extending their usability in both professional and personal environments. Engineers may find these headphones useful in scenarios requiring cable-free operation, such as in fieldwork or during hands-free communication sessions where mobility is essential. The integration of Bluetooth technology ensures broad compatibility with various devices, enhancing their adaptability across different engineering applications.
Type In ear
Cable Length Wireless
Colour Black
Audio channels Stereo
Transfer Type Bluetooth® (1075101)
Bluetooth Version 5.0
Control Type Universal
Headphone Features Charging case
Headphones Model TWE-36BLACKMK3
Impedance 32Ω
Max. battery life 3h
Max. Range 10m
Power Supply Li-ion rechargeable battery (built-in)
Standby max. 30h

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot