Denver 111151030120 Btl-65 Bluetooth Speaker Black Bluetooth Speakers

MPN
111151030120
Brand
Denver
EAN-13
5706751038822
Order Code
16-1347
Country of Origin
China
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £22.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 8 availableBack-order availability date - 17/08/2026

Denver 111151030120, BTL-65 Bluetooth speaker in black. This portable speaker is engineered to deliver clear audio output through its wireless capability facilitated by Bluetooth technology, ensuring convenient connectivity with various devices. Constructed with durability in mind, the speaker's design supports robust performance, making it appropriate for everyday use in engineering applications such as providing audio alerts in temporary setups or serving as a portable sound system during fieldwork evaluations. The BTL-65 features energy-efficient components suitable for prolonged operations, enhancing its utility across diverse technical environments that demand reliable and mobile acoustic solutions.
Type Bluetooth speaker
Impedance Not Specified
Power - Rated 6W
Bluetooth Version 4.1
Colour Black
Dimensions (W x H x D) 16.3 x 15.5 x 16.5 cm
Height 15.5cm
InterFaces (Input) Audio stereo (3.5 mm jack)
InterFaces (output) Audio stereo (3.5 mm jack)
Max. battery life 3h
Max. Range 10m
Power Supply Li-ion rechargeable battery (built-in)
Power Supply Type rechargeable
Size 16.5cm
Transfer Type Bluetooth®
Weight 500g
Width 16.3cm
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot