Denso Tape 50mm x 10m Roll

Denso Brand: Denso

Denso tape is a cold applied tape which remains plastic over a wide temperature range. The tape is non-hardening and non-cracking. It is highly resistant to mineral acids, alkalis, salts and micro-organisms and highly impermeable to water, water vapour and gases.

Application:
Used for the protection of buried or exposed pipes, rods, cables, valves and metal fittings from corrosion.

Composition:
Made from non-woven synthetic fibre fabric, which impregnated and coated with a neutral compound based on saturated petroleum hydrocarbons and inert siliceous fillers.

Specifications:
Breaking strength: 200 N/50mm minimum.
Elongation at break: 10%.
Breakdown voltage: 16kV
Temperature range for application: -5°C to 45°C.
Temperature range for service: 55°C maximum.
Thickness: 1.15mm.

DENTAPE50MM Denso Tape has the following dimensions:
Width: 50mm.
Length: 10m.

Description Image Product Buy Pricing (Ex VAT) Type
Denso 8101102 Tape 50mm x 10m Roll
Denso 8101102 Tape 50mm x 10m Roll
Standard range
Order code: 95-3604
MPN: 8101102

Despatched within 2 working days - 100 in stock
1+ £9.22
Price per unit Ex VAT
Denso
Denso 8101103 Tape 75mm x 10m Roll
Denso 8101103 Tape 75mm x 10m Roll
Standard range
Order code: 95-3605
MPN: 8101103

Despatched within 2 working days - 20 in stock
1+ £14.07
Price per unit Ex VAT
Denso
Denso 8101104 Tape 100mm x 10m Roll
Denso 8101104 Tape 100mm x 10m Roll
Standard range
Order code: 95-3606
MPN: 8101104

Despatched within 2 working days - 100 in stock
1+ £16.54
Price per unit Ex VAT
Denso

Trustpilot