Deltron Connectors SX1/2 D-SUB crimp contact socket Crimp 100 pc(s) Bulk

MPN
SX1/2
EAN-13
2050006647554
Order Code
67-0833
Country of Origin
Switzerland

Discontinued


The Deltron Connectors SX1/2 is a D-sub crimp contact socket. This high-quality D-sub crimp contact is designed for use with D-sub socket connectors for reliable and secure electrical connections. Ideal for use in telecommunications, data transmission, and industrial applications. Its robust construction ensures durability and excellent conductivity, making it a preferred choice for professionals seeking dependable connectivity solutions.
Plug / Socket Socket
Mounting Type Crimp
Mounting Direction Straight Contact
Connection Angle n/a
Plating Material Nickel plated and gold plated
Contact Material Copper
Mating Cycles 200
Misc Attribute 1 Socket
Packaging Type Bulk
Temperature Range - 55 °C to + 125°C
Test Voltage 1000V
Type Crimp contact, socket

Trustpilot