Deltron Connectors HD-D44 PY/2 D-SUB plug 180 ° pins 44 Soldering Pins

MPN
HD-D44 PY/2
EAN-13
2050006057964
Order Code
67-0812
Country of Origin
Switzerland
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £15.75 £13.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Deltron Connectors HD-D44 PY/2 is a reliable D-sub plug featuring 44 soldering pins with 180° orientation, designed for secure connections. This precision-engineered component ensures optimal performance in data and signal transmission applications. Ideal for industrial and electronics environments, it is built for durability and efficiency, making it a preferred choice for high-quality connectivity solutions.
Type Plug
Plug / Socket Plug, straight
Mounting Type BackShell Mounting
No. of Ways 44
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Nickel plated and gold plated
Contact Material Copper
Factory colour White
Mating cycles 200
Misc Attribute Deltron
No. of Rows 3
Number of pins 44
Temperature Range – 55 °C to + 125°C
Test Voltage 1000V

Reviews

Be the first to submit a review

Trustpilot