Deltron Connectors DTS50 SX D-SUB socket 180 ° pins 50 Crimp

Order Code:

67-0835

Brand: Deltron Connectors MPN: DTS50 SX EAN-13: 2050006057568

Discontinued


Deltron Connectors DTS50 SX is a high-quality D-sub socket designed for professional and industrial applications. With 180° pins and a crimp connection, this rugged connector ensures reliable performance in demanding environments. Typical uses include telecommunications, data transmission, and electronic equipment where secure and efficient connectivity is critical.
Type Crimp contact, socket
Plug / Socket Socket, straight
Mounting Type Crimp
No. of Ways 50
Mounting Direction 180 Degree
Connection Angle 180°
Factory colour Black
Misc Attribute Deltron
No. of Rows 2
Temperature Range – 55 °C to + 125°C
Test voltage 1000V

You may also like


Trustpilot