Deltron Connectors DTS25 PX D-SUB plug 180 ° pins 25 Crimp

MPN
DTS25 PX
EAN-13
2050006050460
Order Code
67-0837
Country of Origin
Switzerland
Qty Unit Price (Ex VAT)
5+ £0.899
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
7 in stock, despatched in 4 working days

Deltron Connectors DTS25 PX is a D-sub plug featuring 25 pins with a crimp-style connection and 180° orientation. This robust connector is designed for reliable data transmission, making it ideal for use in telecommunications, computer interfaces, and industrial control systems. With its high-quality construction, it ensures durability and dependable connectivity for a wide range of electronic applications.
Type Plug
Plug / Socket Plug, straight
Mounting Type Crimp
No. of Ways 25
Mounting Direction 180 Degree
Connection Angle 180°
Factory colour Black
Misc Attribute Deltron
No. of Rows 2
Temperature Range – 55 °C to + 125°C
Test Voltage 1000V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot