Deltron Connectors DTS25 PW3/2 D-SUB plug 180 ° pins 25 Soldering Wire wrap

Order Code:

67-0787

Brand: Deltron Connectors MPN: DTS25 PW3/2 EAN-13: 2050006056677
Qty Unit Price (Ex VAT)
1+ £11.24
5+ £10.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

Deltron Connectors DTS25 PW3/2 D-sub plug is a reliable wire wrap connector designed with 25 pins for secure and efficient data transmission. Its robust construction is ideal for soldering applications, ensuring long-lasting performance in high-density networking and telecommunications environments. This versatile D-sub receptacle makes it highly suitable for use in industrial automation, computer interfaces, and electronic devices where durability and precision are critical.
Type Plug
Plug / Socket Plug, straight
Mounting Type BackShell Mounting
No. of Ways 25
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Nickel plated and gold plated
Contact Material Copper
Factory colour White
Mating cycles 200
Misc Attribute Deltron
No. of Rows 2
Temperature Range – 55 °C to + 125°C
Test voltage 1000V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot