Deltron Connectors DTS15 PW3/2 D-SUB plug 180 ° pins 15 Soldering Wire wrap

Deltron Connectors DTS15 PW3/2 is a high-quality D-sub plug designed for robust connectivity solutions. This 15-pin connector features 180° pins and supports soldering and wire wrap connections. Ideal for use in various electronic and industrial applications. With its durable construction and reliable performance, it ensures secure and consistent connections in complex equipment and systems.
Description Image Product Buy Pricing (Ex VAT) Type Plug / Socket Mounting Type No. of Ways Mounting Direction Connection Angle Plating Material Contact Material Factory colour Mating cycles Misc Attribute No. of Rows Number of pins Temperature Range Test Voltage
Deltron Connectors DTS15 PY/2 M85UN D-SUB plug 180 ° pins 15 Soldering Pins
Deltron Connectors DTS15 PY/2 M85UN D-SUB plug 180 ° pins 15 Soldering Pins
Standard range
Order code: 67-0785
MPN: DTS15 PY/2 M85UN

Despatched within 4 working days - 12 in stock
1+ £6.15
5+ £5.95
Price per unit Ex VAT
Plug Plug, straight BackShell Mounting 15 180 Degree 180° Nickel plated and gold plated Copper White 200 Deltron 2 15 – 55 °C to + 125°C 1000V
Deltron Connectors DTS15PY/2M85UNB5 D-SUB plug 180 ° pins 15 Soldering Pins
Deltron Connectors DTS15PY/2M85UNB5 D-SUB plug 180 ° pins 15 Soldering Pins
Standard range
Order code: 67-0786
MPN: DTS15PY/2M85UNB5

Despatched within 4 working days - 10 in stock
1+ £7.46
5+ £7.21
Price per unit Ex VAT
Plug Plug, straight BackShell Mounting 15 180 Degree 180° Nickel plated and gold plated Copper White 200 Deltron 2 15 – 55 °C to + 125°C 1000V


Trustpilot