Deltron Connectors DTS15PZ/2 D-SUB plug 180 ° pins 15 Solder bucket

MPN
DTS15PZ/2
EAN-13
2050006051269
Order Code
67-0825
Country of Origin
Switzerland
Qty Unit Price (Ex VAT)
1+ £5.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Deltron Connectors DTS15PZ/2 D-sub plug is a high-quality connector featuring 15 solder bucket pins, designed for reliable and robust electrical connections. The 180° pin configuration makes it ideal for a wide range of applications, including telecommunications, data processing, and industrial equipment. This durable and versatile D-sub plug ensures secure connectivity for professional-grade installations.
Type Plug
Plug / Socket Plug, straight
Mounting Type Solder bucket
No. of Ways 15
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Nickel plated and gold plated
Contact Material Copper
Factory colour White
Mating cycles 200
Misc Attribute Deltron
No. of Rows 2
Number of pins 15
Temperature Range – 55 °C to + 125°C
Test Voltage 1000V

Reviews

Be the first to submit a review

Trustpilot