Deltron Connectors DTS15 PW3/2 D-SUB plug 180 ° pins 15 Soldering Wire wrap

Order Code:

67-0784

Brand: Deltron Connectors MPN: DTS15 PW3/2 EAN-13: 2050006050446

Discontinued


Deltron Connectors DTS15 PW3/2 is a high-quality D-sub plug designed for robust connectivity solutions. This 15-pin connector features 180° pins and supports soldering and wire wrap connections. Ideal for use in various electronic and industrial applications. With its durable construction and reliable performance, it ensures secure and consistent connections in complex equipment and systems.
Type Plug
Plug / Socket Plug, straight
Mounting Type BackShell Mounting
No. of Ways 15
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Nickel plated and gold plated
Contact Material Copper
Factory colour White
Mating cycles 200
Misc Attribute Deltron
No. of Rows 2
Temperature Range – 55 °C to + 125°C
Test voltage 1000V

Trustpilot