Deltron Connectors DTS15 PY/2 M85UN D-SUB plug 180 ° pins 15 Soldering Pins

MPN
DTS15 PY/2 M85UN
EAN-13
2050006050873
Order Code
67-0785
Country of Origin
Switzerland

Discontinued


Deltron Connectors DTS15 PY/2 M85UN is a high-quality D-sub plug featuring 15 soldering pins with a 180° pin orientation. Ideal for reliable electronic interconnections, this robust connector is designed for versatile use in various industrial and commercial applications, ensuring secure transmission in demanding environments. Its durability and precision engineering makes it suitable for applications in communications and data environments.
Plug / Socket Plug, straight
Mounting Type BackShell Mounting
No. of Ways 15
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Nickel plated and gold plated
Contact Material Copper
Factory colour White
Mating Cycles 200
Misc Attribute Deltron
No. of Rows 2
Number of pins 15
Temperature Range – 55 °C to + 125°C
Test Voltage 1000V
Type Plug

Trustpilot