Deltron Connectors DTS 13W3 PZ/2 D-SUB hybrid 180 ° pins 13

Order Code:

67-0836

Brand: Deltron Connectors MPN: DTS 13W3 PZ/2 EAN-13: 2050006056530
Qty Was Unit Price (Ex VAT)
1+ £5.60 £5.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
38 in stock, despatched in 4 working days

The Deltron Connectors DTS 13W3 PZ/2 is a high-quality D-sub hybrid connector featuring 13 pins with 180° orientation, designed for robust connectivity solutions. This D-sub receptacle is ideal for applications requiring a combination of power and signal transmission, often used in industrial and computing environments. This durable connector ensures reliable performance and versatility in various demanding settings.
Type Hybrid
Plug / Socket Plug
Mounting Type BackShell Mounting
No. of Ways 13
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Nickel plated and gold plated
Contact Material Copper
Factory colour Green
Misc Attribute Deltron
Temperature Range – 55 °C to + 125°C
Test Voltage 1000V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot