Christmas Opening Hours and Delivery Dates here

Deltron Connectors DELMSF1210/S4I DIN connector Socket, straight Total pins 4

Order Code:

67-0745

Brand: Deltron Connectors MPN: DELMSF1210/S4I EAN-13: 2050006054062
Qty Unit Price (Ex VAT)
1+ £14.30
5+ £13.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
10 available to back orderBack-order availability date - 10/01/2026

The Deltron Connectors DELMSF1210/S4I DIN Connector Socket is a premium straight socket designed for reliable connectivity. Featuring a total of 4 pins, this connector ensures secure and stable connections for various applications. Its robust construction and precise engineering make it ideal for demanding environments. This connector is an essential component for professional setups requiring dependable performance.
Connector Body Material Brass, chrome plated
Termination Soldering
Cable Diameter 4 - 6.5 mm
Cable Ø up to 4mm
Colour Silver
Connection angle 180°
Max. temperature +85°C
Min. temperature -40°C
Nominal Current 5A
Nominal current - rounded value 5A
Nominal Voltage 200V
Number of Ways 4
Total no. of pins 4
Type Socket, straight

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot